Image is representational - see mfr. specs

CGS SL1 R033 5% TAPED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CGS SL1 R033 5% TAPED
Search Keywords: 16242505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1624250-5
  • Alias/AKA:
    CGSSL1R033J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Element Type:
    Foil
  • Power Rating:
    2 W
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistor Type:
    Low Ohmic Resistor
  • Temperature Coefficient:
    ±100 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    .033 Ω
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
125
$5.74
250
$3.53
375
$2.80
500 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!