- Home ›
- All Products›
- 1624247-1
1624247-1
TE Connectivity / AMP Brand
RSS5 51K 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS5 51K 5% LOOSE
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 51K ?
- Power Rating = 5.00 W
Search Keywords: 16242471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624247-1
-
Alias/AKA:RSS5W51KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Metal Oxide Film
-
Power Rating:5 W
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:51K Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.2769
1,000
$0.2601
2,500
$0.2488
5,000
$0.2418
7,500
$0.2351
25,000
$0.2178
50,000 +
$0.2057
Click for Quote
Log in
to unlock special pricing