- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1624246-1
1624246-1
TE Connectivity / AMP Brand
RSS3 100R 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RSS3 100R 5% AMMO PK
Search Keywords: 16242461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624246-1
-
Alias/AKA:RSS3W100RJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:15 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.0785
3,000
$0.0619
8,000
$0.0593
25,000
$0.0555
50,000
$0.0510
100,000
$0.0451
150,000
$0.0450
250,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing