Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1624227-6

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (12.6 X 16.5mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (12.6 X 16.5mm) Pin Panel Mount/Through Hole
Search Keywords: 16242276
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1624227-6
Alias/AKA: 5450625107
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.2 (1/5) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Temperature Coefficient: ±500 ppm/°C
Dimension: 12.6 x 16.5 mm
Operating Temperature: -25 to 70 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1624227-6 discontinued?
Yes, 1624227-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1624227-6 RoHS compliant?
Yes, 1624227-6 is RoHS compliant.
What is the lead time for 1624227-6?
The standard lead time for 1624227-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 543
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$4.73
100
$4.54
350 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!