- Home ›
- All Products›
- 1624216-2
1624216-2
TE Connectivity / AMP Brand
23SE 4K7B 6.35X50FL B7 CAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23SE 4K7B 6.35X50FL B7 CAT
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = .20 W
Search Keywords: 16242162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624216-2
-
Alias/AKA:23ESB472MMF50AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adjustment Location:Side
-
Sections:Single
-
Shaft Size:6.35 x 50 mm
-
Number of Turns:1
-
Shaft Style:Flatted
-
Resistance Value:4.7K Ω
-
Power Rating:.4 W
-
Element Type:Carbon Film
-
Product Orientation:Right Angle
-
Resistance Class:1kΩ – 1MΩ
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$10.55
250
$6.49
375
$5.14
500 +
$5.04
Click for Quote
Log in
to unlock special pricing