- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624214-2
1624214-2
TE Connectivity / AMP Brand
23SE 100KB 6.35X50FL B7 DPST (4A)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
23SE 100KB 6.35X50FL B7 DPST (4A)
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 100K ?
- Power Rating = .20 W
Search Keywords: 16242142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624214-2
-
Alias/AKA:23ESB104MMF50AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Turns:1
-
Power Rating:.4 W
-
Resistance Value:100K Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$11.70
25
$11.67
50
$11.64
125
$11.62
250
$7.15
375
$5.66
500 +
$5.55
Click for Quote
Log in
to unlock special pricing