- Home ›
- All Products›
- 1624214-1
1624214-1
TE Connectivity / AMP Brand
23SE 100KB 6.35X50FL B7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23SE 100KB 6.35X50FL B7
Product Highlights:
- Variable Resistor
- Resistor Type = Potentiometer
- Resistance Selection = K ?
- Resistance = 100K ?
- Power Rating = .20 W
Search Keywords: 16242141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624214-1
-
Alias/AKA:23ESB104MMF50A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shaft Size:6.35 x 50 mm
-
Number of Turns:1
-
Adjustment Location:Side
-
Sections:Single
-
Shaft Style:Flatted
-
Power Rating:.4 W
-
Product Orientation:Right Angle
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Carbon Film
-
Resistance Value:100K Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$11.02
250
$6.78
375
$5.37
500 +
$5.26
Click for Quote
Log in
to unlock special pricing