- Home ›
- All Products›
- 1624213-3
1624213-3
TE Connectivity / AMP Brand
23SE 10KB 6.35X50FL B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23SE 10KB 6.35X50FL B
Search Keywords: 16242133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624213-3
-
Alias/AKA:23ESB103MMF50B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Shaft Style:Flatted
-
Number of Turns:1
-
Sections:Single
-
Shaft Size:6.35 x 50 mm
-
Adjustment Location:Side
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Carbon Film
-
Product Orientation:Right Angle
-
Power Rating:.4 W
-
Resistance Value:10K Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$17.30
300
$9.16
450
$6.45
600 +
$6.32
Click for Quote
Log in
to unlock special pricing