- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624202-2
TE Connectivity / AMP Brand
1624202-2
23SE 10KA 6.35X50FL B7 CAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .40 W
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1624202-2 |
| Alias/AKA: | 23ESA103MMF50AF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.4 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 20 % |
| Dimension: | 60.7 x 20.4 x 25.2 mm |
| Operating Temperature: | -25 to 70 °C |