- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624199-7
1624199-7
TE Connectivity / AMP Brand
17P/E 560KA 6X19FL SPST 4A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
17P/E 560KA 6X19FL SPST 4A
Search Keywords: 16241997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624199-7
-
Alias/AKA:17PESA564MC19E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.25 W
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.94
60
$5.70
250
$5.48
650
$5.25
2,000 +
$5.05
Click for Quote
Log in
to unlock special pricing