- Home ›
- All Products›
- 1624186-1
1624186-1
TE Connectivity / AMP Brand
27E DUAL 50KB 6.35X50FL B7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
27E DUAL 50KB 6.35X50FL B7
Search Keywords: 16241861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624186-1
-
Alias/AKA:27ESB503MMF50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Turns:1
-
Shaft Style:Flatted
-
Sections:Dual
-
Adjustment Location:Side
-
Shaft Size:6.35 x 50 mm
-
Resistance Class:1kΩ – 1MΩ
-
Product Orientation:Right Angle
-
Element Type:Carbon
-
Power Rating:.4 W
-
Resistance Value:50K Ω
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$8.90
250
$5.48
375
$4.34
500 +
$4.25
Click for Quote
Log in
to unlock special pricing