- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624185-2
1624185-2
TE Connectivity / AMP Brand
Res Carbon Film POT 47K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Film POT 47K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
Search Keywords: 16241852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624185-2
-
Alias/AKA:27ESB473MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Eyelet11449
-
Power Rating:0.2 (1/5) W
-
Resistance Value:47 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:70.9 x 20.4 x 25.211440mm
-
Operating Temperature:-25 to 70 °C
-
Switch Option:No11446
-
Number of Elements:211435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$9.32
250
$5.73
375
$4.54
500 +
$4.45
Click for Quote
Log in
to unlock special pricing