Image is representational - see mfr. specs

27E DUAL 4K7B 6.35X50FL CAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
27E DUAL 4K7B 6.35X50FL CAT
Search Keywords: 16241842
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1624184-2
  • Alias/AKA:
    27ESB472MMF50NF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Sections:
    Dual
  • Shaft Size:
    6.35 x 50 mm
  • Shaft Style:
    Flatted
  • Adjustment Location:
    Side
  • Number of Turns:
    1
  • Power Rating:
    .4 W
  • Product Orientation:
    Right Angle
  • Element Type:
    Carbon
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    4.7K Ω
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
125
$8.19
250
$5.04
375
$3.99
500 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!