- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1624183-1
1624183-1
TE Connectivity / AMP Brand
27E DUAL 100KB 6.35X50FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
27E DUAL 100KB 6.35X50FL
Search Keywords: 16241831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624183-1
-
Alias/AKA:27ESB104MMF50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:500 V
-
Product Type:Variable Resistor
-
Tolerance:20 %
-
Resistance:100K Ω
-
Power Rating:.2 W
-
Termination Type:Eyelet
-
Sealed:No
-
Dimensions:25.2 x 20.4 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
255
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
15
$8.97
25
$8.95
50
$8.93
125
$8.90
250
$5.48
375
$4.34
500 +
$4.25
Click for Quote
Log in
to unlock special pricing