- Home ›
- All Products›
- 1624182-2
1624182-2
TE Connectivity / AMP Brand
27E DUAL 10KB 6.35X50FL CAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
27E DUAL 10KB 6.35X50FL CAT
Search Keywords: 16241822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624182-2
-
Alias/AKA:27ESB103MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shaft Style:Flatted
-
Shaft Size:6.35 x 50 mm
-
Adjustment Location:Side
-
Sections:Dual
-
Number of Turns:1
-
Product Orientation:Right Angle
-
Power Rating:.4 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:10K Ω
-
Element Type:Carbon
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
125
$8.90
250
$5.48
375
$4.34
500 +
$4.25
Click for Quote
Log in
to unlock special pricing