- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1624180-1
1624180-1
TE Connectivity / AMP Brand
27E DUAL 5KA 6.35X50FL B7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
27E DUAL 5KA 6.35X50FL B7
Search Keywords: 16241801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624180-1
-
Alias/AKA:27ESA502MMF50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Variable Resistor
-
Voltage Rating:500 V
-
Dimensions:25.2 x 20.4 mm
-
Tolerance:20 %
-
Power Rating:.4 W
-
Termination Type:Eyelet
-
Sealed:No
-
Resistance:5K Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$5.104
250
$4.640
300
$4.440
500
$4.260
1,000
$4.150
2,500
$4.040
5,000 +
$3.840
Click for Quote
Log in
to unlock special pricing