- Home ›
- All Products›
- 1624179-2
1624179-2
TE Connectivity / AMP Brand
27E DUAL 47KA 6.35X50FL CAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
27E DUAL 47KA 6.35X50FL CAT
Search Keywords: 16241792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624179-2
-
Alias/AKA:27ESA473MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shaft Size:6.35 x 50 mm
-
Adjustment Location:Side
-
Sections:Dual
-
Shaft Style:Flatted
-
Number of Turns:1
-
Element Type:Carbon
-
Product Orientation:Right Angle
-
Power Rating:.4 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:47K Ω
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$8.49
250
$5.23
375
$4.14
500 +
$4.06
Click for Quote
Log in
to unlock special pricing