- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624161-2
1624161-2
TE Connectivity / AMP Brand
23E 47KB 6.35X50FL B7 CAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23E 47KB 6.35X50FL B7 CAT
Product Highlights:
- Variable Resistor
- Resistor Type = Potentiometer
- Resistance Selection = K ?
- Resistance = 47K ?
- Power Rating = .20 W
Search Keywords: 16241612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624161-2
-
Alias/AKA:23ESB473MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Power Rating:.2 W
-
Tolerance:20 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
150
$6.76
300
$4.16
450
$3.29
600 +
$3.23
Click for Quote
Log in
to unlock special pricing