- Home ›
- All Products›
- 1624158-5
1624158-5
TE Connectivity / AMP Brand
23SE 47KB 6.35X50FL B7 DPST (4A)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23SE 47KB 6.35X50FL B7 DPST (4A)
Search Keywords: 16241585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624158-5
-
Alias/AKA:23ESB473MMF50A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adjustment Location:Side
-
Sections:Single
-
Shaft Style:Flatted
-
Shaft Size:6.35 x 50 mm
-
Number of Turns:1
-
Product Orientation:Right Angle
-
Resistance Class:1kΩ – 1MΩ
-
Power Rating:.4 W
-
Resistance Value:47K Ω
-
Element Type:Carbon Film
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
125
$11.02
250
$6.78
375
$5.37
500 +
$5.26
Click for Quote
Log in
to unlock special pricing