- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624156-4
1624156-4
TE Connectivity / AMP Brand
Res Carbon Film POT 2.2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Carbon Film POT 2.2K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
Search Keywords: 16241564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624156-4
-
Alias/AKA:23ESB222MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Eyelet11449
-
Power Rating:0.2 (1/5) W
-
Resistance Value:2.2 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:N/A
-
Dimension:60.7 x 20.4 x 25.211440mm
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
20
$8.10
25
$8.08
50
$8.06
100
$8.04
150
$8.02
300
$4.94
450
$3.91
600 +
$3.83
Click for Quote
Log in
to unlock special pricing