- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624151-2
1624151-2
TE Connectivity / AMP Brand
23E 10KB 6.35X50FL B7 CAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
23E 10KB 6.35X50FL B7 CAT
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .20 W
Search Keywords: 16241512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624151-2
-
Alias/AKA:23ESB103MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Power Rating:.2 W
-
Tolerance:20 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
20
$6.97
25
$6.95
50
$6.94
100
$6.92
150
$6.90
300
$4.24
450
$3.36
600 +
$3.29
Click for Quote
Log in
to unlock special pricing