- Home ›
- All Products›
- 1624144-4
1624144-4
TE Connectivity / AMP Brand
23E 47KA 10% 6.35X16FL B8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
23E 47KA 10% 6.35X16FL B8
Search Keywords: 16241444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624144-4
-
Alias/AKA:23ESA473KMF16N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Shaft Size:6.35 x 16 mm
-
Number of Turns:1
-
Shaft Style:Flatted
-
Sections:Single
-
Adjustment Location:Side
-
Product Orientation:Right Angle
-
Power Rating:.4 W
-
Resistance Value:47K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Carbon Film
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$9.43
300
$5.80
450
$4.59
600 +
$4.50
Click for Quote
Log in
to unlock special pricing