- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624130-2
1624130-2
TE Connectivity / AMP Brand
23ESA223MMF50NF - Linear Pot - 22K ohm, Carbon Film, ±20%, 0.4W, Solder Lug, Panel Mount, 6.35 x 50 mm Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23ESA223MMF50NF - Linear Pot - 22K ohm, Carbon Film, ±20%, 0.4W, Solder Lug, Panel Mount, 6.35 x 50 mm Shaft
Search Keywords: 16241302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624130-2
-
Alias/AKA:23ESA223MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Turns:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$6.51
300
$4.00
450
$3.17
600 +
$3.11
Click for Quote
Log in
to unlock special pricing