- Home ›
- All Products›
- 1624116-4
1624116-4
TE Connectivity / AMP Brand
BMB-B 0603 120R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-B 0603 120R
Product Highlights:
- Ferrite Bead
- BMB-B Series
- DC Resistance = .4 ?
- Impedance = 120 ?
- Current, Maximum = 200 mA
Search Keywords: 16241164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624116-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
DC Resistance:.4 Ω
-
Impedance:120 Ω
-
Current Rating (Max):200 mA
-
Element Type:Ferrite Bead
-
Operating Temperature Range:-55 – 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.