Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1624112-6

3650 0603 39nH 5% 2K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
3650 0603 39nH 5% 2K RL
Search Keywords: 16241126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1624112-6
Alias/AKA: 36501J39NJTDG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 39 nH
Type: High Frequency Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 600 mA
Maximum DC Resistance: 250 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: UnShielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1624112-6 RoHS compliant?
Yes, 1624112-6 is RoHS compliant.
What is the lead time for 1624112-6?
The standard lead time for 1624112-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
17 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2371
4,000
$0.2337
6,000
$0.2304
8,000
$0.2241
10,000
$0.2235
26,000
$0.2039
50,000
$0.1926
100,000 +
$0.1789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!