- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1624097-8
1624097-8
TE Connectivity / AMP Brand
3615A-10-3533-10 47UH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3615A-10-3533-10 47UH
Search Keywords: 16240978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624097-8
-
Alias/AKA:3615A470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:47 uH
-
Type:RF
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:259 mA
-
Maximum DC Resistance:3.4 Ohm
-
Operating Temperature:-55 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$14.89
1,000
$7.86
1,500
$5.40
2,000 +
$5.30
Click for Quote
Log in
to unlock special pricing