- Home ›
- All Products›
- 1624097-4
1624097-4
TE Connectivity / AMP Brand
3615A-10-3513-10 1.0UH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3615A-10-3513-10 1.0UH
Search Keywords: 16240974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624097-4
-
Alias/AKA:3615A1R0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Operating Temperature Range:-55 – 100 °C
-
Current Rating (Max):960 mA
-
Inductance:1 µH
-
Self Resonant Frequency:200 MHz
-
DC Resistance:.25 Ω
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Shielded:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$14.84
1,000
$7.83
1,500
$5.39
2,000 +
$5.28
Click for Quote
Log in
to unlock special pricing