- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1624097-2
1624097-2
TE Connectivity / AMP Brand
3615A-10-3537-10 100UH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3615A-10-3537-10 100UH
Product Highlights:
- Inductor
- 3615 Series
- Inductance = 100 µH
- DC Resistance = 4.9 ?
- Current, Maximum = 216 mA
Search Keywords: 16240972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624097-2
-
Alias/AKA:3615A101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 µH
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
You may purchase all in-stock quantity of 115
Stock lot only:
115
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
500
25 Weeks
can ship
11/24/26