- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1624094-2
1624094-2
TE Connectivity / AMP Brand
3613C 100UH 10%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3613C 100UH 10%
Product Highlights:
- Inductor
- 3613 Series
- Inductance = 100 µH
- DC Resistance = 8 ?
- Current, Maximum = 110 mA
Search Keywords: 16240942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624094-2
-
Alias/AKA:3613C101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:100 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:110 mA
-
Maximum DC Resistance:8 Ohm
-
Operating Temperature:-30 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded/Unshielded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
On Order:
1,500
can ship 11/11/26
Minimum Order Quantity:
500
Order Increment:
500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$0.3900
1,000
$0.2912
2,500
$0.2783
5,000
$0.2625
7,500
$0.2553
10,000
$0.2462
15,000
$0.2397
25,000 +
$0.2263
Click for Quote
Log in
to unlock special pricing