- Home ›
- All Products›
- 1624090-1
1624090-1
TE Connectivity / AMP Brand
MSC60 8200UH 10% TAPED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MSC60 8200UH 10% TAPED
Search Keywords: 16240901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624090-1
-
Alias/AKA:MSC60822KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 105 °C
-
Inductor Type:Radio Frequency
-
Inductance:8200 µH
-
Element Type:Wire Wound
-
Current Rating (Max):26 mA
-
DC Resistance:119 Ω
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$12.72
1,000
$6.71
1,500
$4.62
2,000 +
$4.52
Click for Quote
Log in
to unlock special pricing