help desk software
Image is representational - see mfr. specs

MSC60 10000UH 10% TAPED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MSC60 10000UH 10% TAPED
Product Highlights:
  • Inductor
  • Inductor Type = Radio Frequency
  • Lead Type = Axial Leaded
  • Wirewound
  • Inductance = 10000 µH
Search Keywords: 16240721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1624072-1
  • Alias/AKA:
    MSC60103KT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Inductor Type:
    Radio Frequency
  • DC Resistance:
    137 Ω
  • Current Rating (Max):
    24 mA
  • Inductance:
    10000 µH
  • Element Type:
    Wire Wound
  • Operating Temperature Range:
    -55 – 105 °C
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Method:
    Taped & Reeled
  • Lead Type:
    Axial-Leaded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
625
$10.99
1,250
$5.80
1,875
$3.99
2,500 +
$3.91
Click for Quote
Log in to unlock special pricing