- Home ›
- All Products›
- 1624056-4
1624056-4
TE Connectivity / AMP Brand
SC55-10-3956-10 2.2UH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SC55-10-3956-10 2.2UH
Search Keywords: 16240564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624056-4
-
Alias/AKA:SC552R2KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-55 – 105 °C
-
Inductor Type:Radio Frequency
-
Self Resonant Frequency:.13 GHz
-
Inductance:2.2 µH
-
DC Resistance:.06 Ω
-
Current Rating (Max):1800 mA
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Element Type:Wire Wound
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
500
$6.66
1,000
$3.53
1,500
$2.48
2,000 +
$2.43
Click for Quote
Log in
to unlock special pricing