- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1624031-1
1624031-1
TE Connectivity / AMP Brand
SC30-10-2535-10 68UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SC30-10-2535-10 68UH AMMO 1000
Search Keywords: 16240311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624031-1
-
Alias/AKA:SC30680KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:68 µH
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,492
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$6.45
100
$6.43
250
$6.42
500
$6.40
1,000
$3.39
1,500
$2.39
2,000 +
$2.34
Click for Quote
Log in
to unlock special pricing