Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1624024-1

SC30-10-2520-10 3.9UH AMMO 1000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SC30-10-2520-10 3.9UH AMMO 1000
Search Keywords: 16240241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1624024-1
Alias/AKA: SC303R9KT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Inductance: 3.9 µH
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1624024-1 RoHS compliant?
Yes, 1624024-1 is RoHS compliant.
What is the lead time for 1624024-1?
The standard lead time for 1624024-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.13
100
$7.12
250
$7.10
500
$7.08
1,000
$3.75
1,500
$2.64
2,000 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!