- Home ›
- All Products›
- 1624010-2
1624010-2
TE Connectivity / AMP Brand
SC30-10-2514-10 1.2UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC30-10-2514-10 1.2UH AMMO 1000
Search Keywords: 16240102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624010-2
-
Alias/AKA:SC301R2KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductor Type:Radio Frequency
-
DC Resistance:.18 Ω
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 100 °C
-
Self Resonant Frequency:.15 GHz
-
Current Rating (Max):990 mA
-
Inductance:1.2 µH
-
Element Type:Wire Wound
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Lead Type:Axial-Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$5.55
1,000
$2.94
1,500
$2.07
2,000 +
$2.03
Click for Quote
Log in
to unlock special pricing