- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1624009-2
1624009-2
TE Connectivity / AMP Brand
SC30-10-2513-10 1UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SC30-10-2513-10 1UH AMMO 1000
Search Keywords: 16240092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624009-2
-
Alias/AKA:SC301R0KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:1 µH
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$3.02
1,500
$2.12
2,000 +
$2.08
Click for Quote
Log in
to unlock special pricing