- Home ›
- All Products›
- 1623959-2
1623959-2
TE Connectivity / AMP Brand
SC10-10-0521-10 4.7UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC10-10-0521-10 4.7UH AMMO 1000
Product Highlights:
- Inductor - RF
- SC10 Series
- Inductance = 4.7 µH
- DC Resistance = .35 ?
- Current, Maximum = 820 mA
Search Keywords: 16239592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623959-2
-
Alias/AKA:SC104R7KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
DC Resistance:.35 Ω
-
Packaging Method:Ammo Packed
-
Self Resonant Frequency:.065 GHz
-
Operating Temperature Range:-55 – 100 °C
-
Inductor Type:Radio Frequency
-
Inductance:4.7 µH
-
Current Rating (Max):820 mA
-
Element Type:Wire Wound
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Lead Type:Axial-Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$5.97
1,000
$3.16
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing