- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1623947-2
1623947-2
TE Connectivity / AMP Brand
SC10-10-0529-10 22UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SC10-10-0529-10 22UH AMMO 1000
Product Highlights:
- Inductor - RF
- SC10 Series
- Inductance = 22 µH
- DC Resistance = 3 ?
- Current, Maximum = 280 mA
Search Keywords: 16239472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623947-2
-
Alias/AKA:SC10220KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:22 µH
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$5.97
1,000
$3.16
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing