- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1623946-1
1623946-1
TE Connectivity / AMP Brand
SC10-10-0515-10 1.5UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC10-10-0515-10 1.5UH AMMO 1000
Search Keywords: 16239461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623946-1
-
Alias/AKA:SC101R5KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:1.5 µH
-
Tolerance:10 %
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$5.97
1,000
$3.16
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing