- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1623939-2
TE Connectivity / AMP Brand
1623939-2
SC10-10-0549-10 1000UH AMMO 1000
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623939-2
-
Alias/AKA:SC10102KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:40 Ohm
-
Maximum DC Current:76 mA
-
Protection Style:Shielded
-
Packaging:Ammo Pack