- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623933-5
TE Connectivity / AMP Brand
1623933-5
CFR50 5% 33K
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CFR50 5% 33K
Search Keywords: 16239335
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1623933-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100065 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Power Rating: | .5 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | -1200 – 0 ppm/°C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1623933-5 RoHS compliant?
Yes, 1623933-5 is RoHS compliant.
What is the lead time for 1623933-5?
The standard lead time for 1623933-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3,000
$0.0333
9,000
$0.0284
27,000
$0.0261
51,000
$0.0252
102,000
$0.0251
150,000
$0.0250
252,000
$0.0250
501,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing