- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623933-1
1623933-1
TE Connectivity / AMP Brand
CFR50 5% 300R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR50 5% 300R
Search Keywords: 16239331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623933-1
-
Alias/AKA:CFR50J300R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,000
$0.0183
9,000
$0.0177
27,000
$0.0171
51,000
$0.0167
102,000
$0.0163
150,000
$0.0155
252,000
$0.0144
501,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing