- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623932-8
1623932-8
TE Connectivity / AMP Brand
CFR50 5% 10K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CFR50 5% 10K
Search Keywords: 16239328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623932-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,610
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.0161
10,000
$0.0141
25,000
$0.0138
50,000
$0.0137
100,000
$0.0135
150,000
$0.0130
250,000
$0.0120
500,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing