Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623930-4

CFR25 5% 10M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CFR25 5% 10M
Search Keywords: 16239304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623930-4
Alias/AKA: CFR25J10M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Power Rating: .33 W
Tolerance: 5 %
Temperature Coefficient: -1200 – 0 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623930-4 RoHS compliant?
Yes, 1623930-4 is RoHS compliant.
What is the lead time for 1623930-4?
The standard lead time for 1623930-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0124
12,000
$0.0122
28,000
$0.0120
52,000
$0.0119
100,000
$0.0118
152,000
$0.0113
252,000
$0.0106
500,000 +
$0.0104
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!