- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1623928-6
1623928-6
TE Connectivity / AMP Brand
CFR16 5% 33K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CFR16 5% 33K
Search Keywords: 16239286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623928-6
-
Alias/AKA:CFR16J33K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mount Style:Axial Leaded
-
Element Type:Thin Film
-
Packaging Method:Ammo Packed
-
Tolerance:5 %
-
Number of Terminations:2
-
Termination Type:Tinned Copper Leads
-
Temperature Coefficient:-1200 – 0 ppm/°C
-
Dimensions:3.5 x 1.85 mm
-
Product Type:Fixed Resistor
-
Resistance:33K Ω
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1M Ω
-
Resistor Type:General Purpose Resistor
-
Element Material:Carbon Film
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.25 W
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0139
10,000
$0.0117
25,000
$0.0109
50,000
$0.0105
100,000
$0.0100
150,000
$0.0096
250,000
$0.0090
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing