Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623925-3

CFR100 5% 10K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CFR100 5% 10K
Search Keywords: 16239253
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623925-3
Alias/AKA: CFR100J10K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: -450 – 0 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623925-3 RoHS compliant?
Yes, 1623925-3 is RoHS compliant.
What is the lead time for 1623925-3?
The standard lead time for 1623925-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0425
3,000
$0.0417
8,000
$0.0411
25,000
$0.0403
50,000
$0.0398
100,000
$0.0380
150,000
$0.0377
250,000 +
$0.0353
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!