- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623920-5
1623920-5
TE Connectivity / AMP Brand
3142W 100K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
3142W 100K
Search Keywords: 16239205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623920-5
-
Alias/AKA:3142W104P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
800 -
Power Rating:.15 W
-
Tolerance:25 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,600
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
Price (USD)
Qty
Unit Price
800
$0.5549
1,600
$0.5161
16,000
$0.5039
32,000
$0.4774
80,000 +
$0.4386
Click for Quote
Log in
to unlock special pricing