- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623894-5
TE Connectivity / AMP Brand
1623894-5
416P 100K
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1623894-5 |
| Alias/AKA: | 416PA104M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.2 (1/5) W |
| Resistance Value: | 100 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±250 ppm/°C |
| Dimension: | 6.8 x 8.1 x 7.8 mm |
| Operating Temperature: | -25 to 100 °C |
-
This product is discontinued, but still in stock.