- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623893-1
1623893-1
TE Connectivity / AMP Brand
416M 100R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
416M 100R
Search Keywords: 16238931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623893-1
-
Alias/AKA:416MA101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:100 Ohm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:6.8 x 8.1 x 7.8 mm
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,945
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3998
850
$0.3876
1,000
$0.3652
10,000
$0.3529
20,000
$0.3335
50,000 +
$0.3070
Click for Quote
Log in
to unlock special pricing