- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1623849-6
1623849-6
TE Connectivity / AMP Brand
4290W 500R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
4290W 500R
Search Keywords: 16238496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623849-6
-
Alias/AKA:404806411006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealed:Yes
-
Resistance:500
-
Tolerance:10 %
-
Mount Style:Radial-Leaded
-
Power Rating:.5 W
-
Voltage Rating:300 V
-
Termination Type:Printed Circuit Board
-
Dimensions:9.5 x 4.7 x 10 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.6630
891
$0.6324
1,781
$0.6018
8,904
$0.5814
26,710 +
$0.5508
Click for Quote
Log in
to unlock special pricing